
TS07-667-43-BK-100-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS07-667-43-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-43-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-43-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-43-BK-100-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-43-BK-100-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15930 € | 15,93 € |
| 250 | 0,14768 € | 36,92 € |
| 500 | 0,13934 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13155 € | 131,55 € |
| 2 000 | 0,12431 € | 248,62 € |
| 3 000 | 0,12036 € | 361,08 € |
| 5 000 | 0,11569 € | 578,45 € |
| 7 000 | 0,11281 € | 789,67 € |
| 10 000 | 0,10991 € | 1 099,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

