


TBP01R1-508-20BE | |
|---|---|
DigiKey Part Number | 102-6420-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-20BE |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-20BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,30000 € | 32,50 € |
| 50 | 1,17840 € | 58,92 € |
| 100 | 1,07600 € | 107,60 € |
| 350 | 0,93557 € | 327,45 € |
| 700 | 0,87876 € | 615,13 € |
| 1 050 | 0,85119 € | 893,75 € |
| 5 250 | 0,77361 € | 4 061,45 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,49600 € |


