



TBL002A-350-02GY-2GY | |
|---|---|
DigiKey Part Number | 102-6367-ND |
Manufacturer | |
Manufacturer Product Number | TBL002A-350-02GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 3.50, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | TBL002A-350-02GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,20640 € | 10,32 € |
| 234 | 0,16487 € | 38,58 € |
| 468 | 0,15062 € | 70,49 € |
| 702 | 0,14346 € | 100,71 € |
| 1 170 | 0,13561 € | 158,66 € |
| 5 148 | 0,11892 € | 612,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |











