


SJ-3524-SMT-TR-BE | |
|---|---|
DigiKey Part Number | CP-3524SJBETR-ND - Tape & Reel (TR) CP-3524SJBECT-ND - Cut Tape (CT) CP-3524SJBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3524-SMT-TR-BE |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3524-SMT-TR-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Blue | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Blue | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,89360 € | 22,34 € |
| 50 | 0,85060 € | 42,53 € |
| 100 | 0,81000 € | 81,00 € |
| 250 | 0,75924 € | 189,81 € |
| 500 | 0,72296 € | 361,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68845 € | 688,45 € |
| 2 000 | 0,65560 € | 1 311,20 € |
| 3 000 | 0,63712 € | 1 911,36 € |
| 5 000 | 0,61457 € | 3 072,85 € |
| 7 000 | 0,60017 € | 4 201,19 € |
| 10 000 | 0,58527 € | 5 852,70 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |







