

RDS-16S-74385-SMT-TR | |
---|---|
DigiKey Part Number | 2223-RDS-16S-74385-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-74385-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-74385-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,74000 € | 2,74 € |
10 | 2,29800 € | 22,98 € |
25 | 2,13000 € | 53,25 € |
100 | 1,89770 € | 189,77 € |
250 | 1,76224 € | 440,56 € |
500 | 1,67032 € | 835,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 300 | 1,55875 € | 2 026,38 € |
2 600 | 1,48845 € | 3 869,97 € |
3 900 | 1,45127 € | 5 659,95 € |
Unit Price without VAT: | 2,74000 € |
---|---|
Unit Price with VAT: | 3,28800 € |