PS07-A100KP-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS07-S25MP-6P

DigiKey Part Number
2223-PS07-S25MP-6P-ND
Manufacturer
Manufacturer Product Number
PS07-S25MP-6P
Description
SENSOR 362.59PSIS .15V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Sealed Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Sealed Gauge
Operating Pressure
362.59PSI (2500kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 150 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
725.19PSI (5000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,74000 €42,74 €
539,40800 €197,04 €
1038,16700 €381,67 €
3036,40467 €1 092,14 €
5035,66380 €1 783,19 €
10034,73070 €3 473,07 €
Manufacturers Standard Package
Unit Price without VAT:42,74000 €
Unit Price with VAT:51,28800 €