
PR24-5V-900-1A | |
|---|---|
DigiKey Part Number | 2223-PR24-5V-900-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR24-5V-900-1A |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR24-5V-900-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 10000VA, 1120W | |
Coil Current | 179.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,70880 € | 42,72 € |
| 50 | 1,65040 € | 82,52 € |
| 100 | 1,59390 € | 159,39 € |
| 250 | 1,52208 € | 380,52 € |
| 500 | 1,46984 € | 734,92 € |
| 1 000 | 1,41937 € | 1 419,37 € |
| 5 000 | 1,30866 € | 6 543,30 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

