PP-018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-018

DigiKey Part Number
CP-018-ND
Manufacturer
Manufacturer Product Number
PP-018
Description
CONN POWER PLUG 1.1MM ID SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP-018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.10mm ID (0.043"), 3.50mm OD (0.138")
Actual Diameter
0.043" (1.10mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.299" (7.60mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1 0001,17364 $1 173,64 $
Manufacturers Standard Package
Unit Price without VAT:1,17364 $
Unit Price with VAT:1,40837 $