



PJ-002BH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-002BHPJTR-ND - Tape & Reel (TR) CP-002BHPJCT-ND - Cut Tape (CT) CP-002BHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-002BH-SMT-TR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-002BH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.350" (8.90mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82800 € | 20,70 € |
| 50 | 0,78840 € | 39,42 € |
| 100 | 0,75060 € | 75,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69463 € | 208,39 € |
| 600 | 0,66143 € | 396,86 € |
| 900 | 0,64278 € | 578,50 € |
| 1 500 | 0,62002 € | 930,03 € |
| 2 100 | 0,60548 € | 1 271,51 € |
| 3 000 | 0,59044 € | 1 771,32 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |












