
NSIM-5-B | |
|---|---|
DigiKey Part Number | 2223-NSIM-5-BTR-ND - Tape & Reel (TR) 2223-NSIM-5-BCT-ND - Cut Tape (CT) 2223-NSIM-5-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSIM-5-B |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NSIM-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41920 € | 10,48 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,38990 € | 38,99 € |
| 250 | 0,37168 € | 92,92 € |
| 500 | 0,35848 € | 179,24 € |
| 1 000 | 0,34574 € | 345,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32961 € | 824,03 € |
| 5 000 | 0,31793 € | 1 589,65 € |
| 7 500 | 0,31128 € | 2 334,60 € |
| 12 500 | 0,30312 € | 3 789,00 € |
| 17 500 | 0,29786 € | 5 212,55 € |
| 25 000 | 0,29238 € | 7 309,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |











