
MSD-11-A | |
---|---|
DigiKey Part Number | 2223-MSD-11-ATR-ND - Tape & Reel (TR) 2223-MSD-11-ACT-ND - Cut Tape (CT) 2223-MSD-11-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-11-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-11-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,27300 € | 2,73 € |
25 | 0,26040 € | 6,51 € |
50 | 0,25100 € | 12,55 € |
100 | 0,24210 € | 24,21 € |
250 | 0,23072 € | 57,68 € |
500 | 0,22250 € | 111,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,21458 € | 214,58 € |
2 000 | 0,20696 € | 413,92 € |
3 000 | 0,20262 € | 607,86 € |
5 000 | 0,19730 € | 986,50 € |
7 000 | 0,19387 € | 1 357,09 € |
10 000 | 0,19030 € | 1 903,00 € |
25 000 | 0,18144 € | 4 536,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |