
MD-50SGK | |
|---|---|
DigiKey Part Number | CP-6050-ND |
Manufacturer | |
Manufacturer Product Number | MD-50SGK |
Description | CONN RCPT FMALE MINI DIN 5P SLDR |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-50SGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35600 € | 23,56 € |
| 25 | 2,20840 € | 55,21 € |
| 50 | 2,10300 € | 105,15 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |


