
HSS23-B20-NP | |
---|---|
DigiKey Part Number | 2223-HSS23-B20-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSS23-B20-NP |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 7.36W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 7.36W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.19°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,65500 € | 6,55 € |
25 | 0,60600 € | 15,15 € |
50 | 0,56960 € | 28,48 € |
100 | 0,53420 € | 53,42 € |
250 | 0,48924 € | 122,31 € |
500 | 0,46106 € | 230,53 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,92400 € |