

HSS09-B20-P431 | |
|---|---|
DigiKey Part Number | 2223-HSS09-B20-P431-ND |
Manufacturer | |
Manufacturer Product Number | HSS09-B20-P431 |
Description | HEAT SINK, STAMPING, TO-220, 29. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.0W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS09-B20-P431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.82°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,62020 € | 62,02 € |
| 250 | 0,59076 € | 147,69 € |
| 500 | 0,56940 € | 284,70 € |
| 3 000 | 0,51763 € | 1 552,89 € |
| 6 000 | 0,49886 € | 2 993,16 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

