




GC0251K | |
|---|---|
DigiKey Part Number | GC0251K-ND |
Manufacturer | |
Manufacturer Product Number | GC0251K |
Description | SPEAKER 8OHM 1W TOP PORT 81DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 592 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | GC0251K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 592 Hz ~ 20 kHz | |
Frequency - Self Resonant | 740Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,55800 € | 45,58 € |
| 25 | 4,11920 € | 102,98 € |
| 50 | 3,82200 € | 191,10 € |
| 140 | 3,42771 € | 479,88 € |
| 280 | 3,19054 € | 893,35 € |
| 560 | 2,97341 € | 1 665,11 € |
| 1 120 | 2,83460 € | 3 174,75 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |



