

DS04-254-1L-12BK | |
---|---|
DigiKey Part Number | 2223-DS04-254-1L-12BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1L-12BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1L-12BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.166" (4.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.239" (31.48mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
14 | 1,01357 € | 14,19 € |
28 | 0,95750 € | 26,81 € |
112 | 0,85304 € | 95,54 € |
252 | 0,79766 € | 201,01 € |
504 | 0,75425 € | 380,14 € |
1 008 | 0,71474 € | 720,46 € |
2 506 | 0,66879 € | 1 675,99 € |
5 012 | 0,63825 € | 3 198,91 € |
Unit Price without VAT: | 1,23000 € |
---|---|
Unit Price with VAT: | 1,47600 € |