


CPI-4232-70ST | |
|---|---|
DigiKey Part Number | 2223-CPI-4232-70ST-ND |
Manufacturer | |
Manufacturer Product Number | CPI-4232-70ST |
Description | BUZZER PIEZO 12V 42.50MM PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 4 ~ 12mA 2.9kHz 78dB @ 16V, 60cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPI-4232-70ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Chime | |
Duration | Repeating every 2 Sec | |
Sound Pressure Level (SPL) | 78dB @ 16V, 60cm | |
Current - Supply | 4 ~ 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 12,14900 € | 121,49 € |
| 40 | 10,48050 € | 419,22 € |
| 80 | 9,75300 € | 780,24 € |
| 120 | 9,35633 € | 1 122,76 € |
| 280 | 8,59068 € | 2 405,39 € |
| 520 | 8,55113 € | 4 446,59 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,85200 € |

