TEC (Thermoelectric Cooler) 10.3W @ 27°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 10.3W @ 27°C 3 A 80°C
How to Select a Peltier Module

CP30239H

DigiKey Part Number
102-4686-ND
Manufacturer
Manufacturer Product Number
CP30239H
Description
PELTIER, 20 X 20 X 3.9 MM, 3.0 A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 10.3W @ 27°C 3 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP30239H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
10.3W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.90mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
6 V
Resistance
1.5 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,21000 €15,21 €
514,28400 €71,42 €
1013,90500 €139,05 €
2513,41920 €335,48 €
5013,06340 €653,17 €
10012,71720 €1 271,72 €
Unit Price without VAT:15,21000 €
Unit Price with VAT:18,25200 €