

CP106283-29P | |
---|---|
DigiKey Part Number | 2223-CP106283-29P-ND |
Manufacturer | |
Manufacturer Product Number | CP106283-29P |
Description | PELTIER, 6.2 X 8.3 X 2.9 MM, 1 A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.3W @ 27°C 1 A 150°C |
Datasheet | Datasheet |
EDA/CAD Models | CP106283-29P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 6.20mm L x 8.30mm W | |
Qmax @ Th | 1.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.90mm | |
Number of Stages | 2 | |
Current - Max | 1 A | |
Voltage - Max | 2.1 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,96000 € | 24,96 € |
5 | 23,44800 € | 117,24 € |
10 | 22,82700 € | 228,27 € |
25 | 22,03000 € | 550,75 € |
60 | 21,29500 € | 1 277,70 € |
120 | 20,73058 € | 2 487,67 € |
Unit Price without VAT: | 24,96000 € |
---|---|
Unit Price with VAT: | 29,95200 € |