

CMT-1261-SMT | |
---|---|
DigiKey Part Number | 102-1194-5-ND |
Manufacturer | |
Manufacturer Product Number | CMT-1261-SMT |
Description | BUZZER PIEZO 10V16.9X16.9MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 11mA 5kHz 90dB @ 10V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1261-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 20V (Max) | |
Frequency | 5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 10V, 10cm | |
Current - Supply | 11mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.665" L x 0.665" W (16.90mm x 16.90mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 2,10100 € | 21,01 € |
25 | 1,91360 € | 47,84 € |
50 | 1,78460 € | 89,23 € |
100 | 1,66560 € | 166,56 € |
250 | 1,52232 € | 380,58 € |
500 | 1,42358 € | 711,79 € |
1 000 | 1,33235 € | 1 332,35 € |
5 000 | 1,32959 € | 6 647,95 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,21600 € |