8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
CMS-151125-078SP-67
CMS-151125-078SP-67
CUI Devices CMS Series | Digi-Key Daily

CMS-151125-078SP-67

DigiKey Part Number
102-4999-ND
Manufacturer
Manufacturer Product Number
CMS-151125-078SP-67
Description
SPEAKER 8OHM 700MW TOP PORT 91DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151125-078SP-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
700Hz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,93200 €19,32 €
251,74120 €43,53 €
501,61260 €80,63 €
1001,49540 €149,54 €
3001,33043 €399,13 €
5001,26144 €630,72 €
1 0001,17478 €1 174,78 €
5 0001,07619 €5 380,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,04800 €