CLS0401MAE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 491
Unit Price: 2,87000 €
Datasheet
4 Ohms Low Profile Speaker 1 W 500 Hz ~ 7 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms Low Profile Speaker 1 W 500 Hz ~ 7 kHz Top Round
Understanding Audio Frequency Range in Audio Design

CLS0401MAE

DigiKey Part Number
102-5621-ND
Manufacturer
Manufacturer Product Number
CLS0401MAE
Description
SPEAKER 4OHM 1W TOP PORT 91DB
Customer Reference
Detailed Description
4 Ohms Low Profile Speaker 1 W 500 Hz ~ 7 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0401MAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
Low Profile
Frequency Range
500 Hz ~ 7 kHz
Frequency - Self Resonant
500Hz
Impedance
4 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes