Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8020BF-255-444-20

DigiKey Part Number
2223-CFM-8020BF-255-444-20-ND
Manufacturer
Manufacturer Product Number
CFM-8020BF-255-444-20
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
44.5dB(A)
Series
Power (Watts)
6.48 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.270A
Air Flow
53.9 CFM (1.51m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,76000 €11,76 €
109,51800 €95,18 €
258,67800 €216,95 €
567,98214 €447,00 €
1127,42179 €831,24 €
2807,16039 €2 004,91 €
Manufacturers Standard Package
Unit Price without VAT:11,76000 €
Unit Price with VAT:14,11200 €