


CFM-8020BF-145-401 | |
|---|---|
DigiKey Part Number | 2223-CFM-8020BF-145-401-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020BF-145-401 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 40.2dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.300A |
Air Flow 44.0 CFM (1.23m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 8,69300 € | 86,93 € |
| 25 | 7,92760 € | 198,19 € |
| 56 | 7,29268 € | 408,39 € |
| 112 | 6,78098 € | 759,47 € |
| 280 | 6,50175 € | 1 820,49 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,87600 € |




