
CFM-8015BF-230-301-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-8015BF-230-301-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015BF-230-301-20 |
Description | FAN AXIAL 80X15.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 34.9 CFM (0.977m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 30.1dB(A) |
Series | Power (Watts) 5.04 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 15.40mm | Current Rating (Amps) 0.210A |
Air Flow 34.9 CFM (0.977m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 8,30500 € | 83,05 € |
| 25 | 7,57480 € | 189,37 € |
| 50 | 7,05160 € | 352,58 € |
| 180 | 6,19367 € | 1 114,86 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,30000 € |








