Parametric Equivalent
Parametric Equivalent



CFM-6020V-237-280 | |
|---|---|
DigiKey Part Number | CFM-6020V-237-280-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020V-237-280 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020V-237-280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.35 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.112 lb (50.8 g) | |
Current Rating (Amps) | 0.042A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,26500 € | 72,65 € |
| 25 | 6,62920 € | 165,73 € |
| 50 | 6,17220 € | 308,61 € |
| 200 | 5,36800 € | 1 073,60 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,75200 € |





