


CFM-4020CF-295-342-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-295-342-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-295-342-20 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.2dB(A) |
Series | Power (Watts) 360 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,84100 € | 58,41 € |
| 25 | 5,33280 € | 133,32 € |
| 50 | 4,96680 € | 248,34 € |
| 100 | 4,62010 € | 462,01 € |
| 300 | 4,26013 € | 1 278,04 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,62800 € |





