
CFM-2010CF-1120-217 | |
|---|---|
DigiKey Part Number | 2223-CFM-2010CF-1120-217-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2010CF-1120-217 |
Description | DC AXIAL FAN, 20 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2010CF-1120-217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.30mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.7dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,53563 € | 2 177,10 € |
| Unit Price without VAT: | 4,53563 € |
|---|---|
| Unit Price with VAT: | 5,44276 € |

