CBL-UA-UC-20BT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 538
Unit Price: 6,70000 €
Datasheet
USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UC-20BT

DigiKey Part Number
2223-CBL-UA-UC-20BT-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UC-20BT
Description
CBL USB2.0 A PLUG TO C PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
6.56' (2.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-UC-20BPSame Sky (Formerly CUI Devices)5382223-CBL-UA-UC-20BP-ND6,70000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2 0006,02069 €12 041,38 €
Unit Price without VAT:6,02069 €
Unit Price with VAT:7,22483 €