
C14D16P-C2 | |
|---|---|
DigiKey Part Number | C14D16P-C2-ND |
Manufacturer | |
Manufacturer Product Number | C14D16P-C2 |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,22868 € | 4 057,17 € |
| Unit Price without VAT: | 16,22868 € |
|---|---|
| Unit Price with VAT: | 19,47442 € |


