100k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77083104P

DigiKey Part Number
770-83-R100KP-ND
Manufacturer
Manufacturer Product Number
77083104P
Description
RES ARRAY 4 RES 100K OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,27700 €22,77 €
251,97840 €49,46 €
501,79120 €89,56 €
1001,63220 €163,22 €
2501,45804 €364,51 €
5001,34908 €674,54 €
1 0001,25653 €1 256,53 €
5 0001,09190 €5 459,50 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,05600 €