752181222GPTR7 | |
|---|---|
DigiKey Part Number | 752181222GPTR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 752181222GPTR7 |
Description | RES ARRAY 16 RES 2.2K OHM 18DRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 80mW Power Per Element Bussed 16 Resistor Network/Array ±200ppm/°C 18-DRT |
Datasheet | Datasheet |
Category | Number of Pins 18 |
Manufacturer CTS Resistor Products | Power Per Element 80mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 18-DRT |
Resistance (Ohms) 2.2k | Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm) |
Tolerance ±2% | Height - Seated (Max) 0.100" (2.53mm) |
Number of Resistors 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70735 € | 1 707,35 € |
| Unit Price without VAT: | 1,70735 € |
|---|---|
| Unit Price with VAT: | 2,04882 € |