
746X101272JP | |
|---|---|
DigiKey Part Number | 746X101272JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 746X101272JP |
Description | RES ARRAY 8 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 2.7k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02762 € | 276,20 € |
| Unit Price without VAT: | 0,02762 € |
|---|---|
| Unit Price with VAT: | 0,03314 € |

