
746X101102JP | |
|---|---|
DigiKey Part Number | 60-746X101102JPTR-ND - Tape & Reel (TR) 60-746X101102JPCT-ND - Cut Tape (CT) 60-746X101102JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101102JP |
Description | RES ARRAY 8 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,05568 € | 13,92 € |
| 500 | 0,04988 € | 24,94 € |
| 1 000 | 0,04496 € | 44,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03618 € | 180,90 € |
| 10 000 | 0,03330 € | 333,00 € |
| 15 000 | 0,03183 € | 477,45 € |
| 25 000 | 0,03016 € | 754,00 € |
| 35 000 | 0,02916 € | 1 020,60 € |
| 50 000 | 0,02819 € | 1 409,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |






