
742C083561JP | |
|---|---|
DigiKey Part Number | 60-742C083561JPTR-ND - Tape & Reel (TR) 60-742C083561JPCT-ND - Cut Tape (CT) 60-742C083561JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083561JP |
Description | RES ARRAY 4 RES 560 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083561JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 560 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,04976 € | 12,44 € |
| 500 | 0,04454 € | 22,27 € |
| 1 000 | 0,04009 € | 40,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03217 € | 160,85 € |
| 10 000 | 0,02958 € | 295,80 € |
| 15 000 | 0,02825 € | 423,75 € |
| 25 000 | 0,02674 € | 668,50 € |
| 35 000 | 0,02584 € | 904,40 € |
| 50 000 | 0,02497 € | 1 248,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

