5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M2AR005F

DigiKey Part Number
73M2AR005F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73M2AR005F
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
73M2AR005F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,60410 €2 416,40 €
Manufacturers Standard Package
Unit Price without VAT:0,60410 €
Unit Price with VAT:0,72492 €