
73M1R010F | |
|---|---|
DigiKey Part Number | 60-73M1R010FTR-ND - Tape & Reel (TR) 60-73M1R010FCT-ND - Cut Tape (CT) 60-73M1R010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M1R010F |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1R010F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.244" L x 0.122" W (6.20mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,44920 € | 11,23 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,36000 € | 36,00 € |
| 250 | 0,31524 € | 78,81 € |
| 500 | 0,28720 € | 143,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26336 € | 263,36 € |
| 2 000 | 0,24310 € | 486,20 € |
| 3 000 | 0,23270 € | 698,10 € |
| 5 000 | 0,22093 € | 1 104,65 € |
| 7 000 | 0,21391 € | 1 497,37 € |
| 10 000 | 0,20706 € | 2 070,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

