73L4R16J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 0,06925 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,04116 €
Datasheet
160 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L4R16J

DigiKey Part Number
73L4R16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L4R16J
Description
RES 0.16 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L4R16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03779 €377,90 €
Unit Price without VAT:0,03779 €
Unit Price with VAT:0,04535 €