
CB3LV-3I-50M000000 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-50M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-50M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-50M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-50M000000 |
Description | XTAL OSC XO 50.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-50M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 1,04700 € | 10,47 € |
25 | 0,98960 € | 24,74 € |
50 | 0,94860 € | 47,43 € |
100 | 0,90930 € | 90,93 € |
250 | 0,85988 € | 214,97 € |
500 | 0,82432 € | 412,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,79026 € | 790,26 € |
2 000 | 0,75762 € | 1 515,24 € |
3 000 | 0,73916 € | 2 217,48 € |
5 000 | 0,71657 € | 3 582,85 € |
7 000 | 0,70207 € | 4 914,49 € |
10 000 | 0,68703 € | 6 870,30 € |
12 000 | 0,67947 € | 8 153,64 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,44000 € |