ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS270BSM-1E

DigiKey Part Number
CTX1148TR-ND - Tape & Reel (TR)
CTX1148CT-ND - Cut Tape (CT)
CTX1148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS270BSM-1E
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ATS270BSM-1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26000 €2,60 €
250,24560 €6,14 €
500,23540 €11,77 €
1000,22570 €22,57 €
2500,21348 €53,37 €
5000,20464 €102,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,37108 €371,08 €
2 0000,35574 €711,48 €
3 0000,34706 €1 041,18 €
5 0000,33643 €1 682,15 €
7 0000,32961 €2 307,27 €
10 0000,32254 €3 225,40 €
12 0000,31898 €3 827,76 €
24 0000,30582 €7 339,68 €
25 0000,30506 €7 626,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €