
ATS160 | |
|---|---|
DigiKey Part Number | CTX414-ND |
Manufacturer | |
Manufacturer Product Number | ATS160 |
Description | CRYSTAL 16.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42870 € | 42,87 € |
| 300 | 0,40087 € | 120,26 € |
| 500 | 0,38858 € | 194,29 € |
| 1 000 | 0,37251 € | 372,51 € |
| 2 500 | 0,35228 € | 880,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

