8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS080BSM-1

DigiKey Part Number
CTX884TR-ND - Tape & Reel (TR)
CTX884CT-ND - Cut Tape (CT)
CTX884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080BSM-1
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,48400 €4,84 €
250,45760 €11,44 €
500,43840 €21,92 €
1000,42030 €42,03 €
2500,39744 €99,36 €
5000,38102 €190,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,37251 €372,51 €
2 0000,35711 €714,22 €
3 0000,34839 €1 045,17 €
5 0000,33773 €1 688,65 €
7 0000,33088 €2 316,16 €
10 0000,32378 €3 237,80 €
12 0000,32021 €3 842,52 €
24 0000,30700 €7 368,00 €
25 0000,30623 €7 655,75 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €