637L21255C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: 6,44567 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: 5,61645 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
cms-in-stock: 0
Unit Price: 5,86950 €
Datasheet
MFG_637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637L21255C3T

cms-digikey-product-number
637L21255C3T-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
637L21255C3T
cms-description
XTAL OSC XO 212.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
cms-customer-reference
cms-detailed-description
212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1 0006,37097 €6 370,97 €
cms-manufacturer-standard-package
Unit Price without VAT:6,37097 €
Unit Price with VAT:7,64516 €