


625M3I027M00000 | |
---|---|
DigiKey Part Number | 110-625M3I027M00000TR-ND - Tape & Reel (TR) 110-625M3I027M00000CT-ND - Cut Tape (CT) 110-625M3I027M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I027M00000 |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,23800 € | 12,38 € |
25 | 1,17040 € | 29,26 € |
50 | 1,12180 € | 56,09 € |
100 | 1,07540 € | 107,54 € |
250 | 1,01704 € | 254,26 € |
500 | 0,97498 € | 487,49 € |
1 000 | 0,93470 € | 934,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,65664 € | 1 969,92 € |
6 000 | 0,62955 € | 3 777,30 € |
9 000 | 0,61423 € | 5 528,07 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,70400 € |