


625L3I013M00000 | |
---|---|
DigiKey Part Number | 110-625L3I013M00000TR-ND - Tape & Reel (TR) 110-625L3I013M00000CT-ND - Cut Tape (CT) 110-625L3I013M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I013M00000 |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,03700 € | 10,37 € |
25 | 0,98080 € | 24,52 € |
50 | 0,94020 € | 47,01 € |
100 | 0,90130 € | 90,13 € |
250 | 0,85232 € | 213,08 € |
500 | 0,81708 € | 408,54 € |
1 000 | 0,78329 € | 783,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,73265 € | 2 197,95 € |
6 000 | 0,70242 € | 4 214,52 € |
9 000 | 0,68534 € | 6 168,06 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,42800 € |