
405C35E25M00000 | |
|---|---|
DigiKey Part Number | 110-405C35E25M00000TR-ND - Tape & Reel (TR) 110-405C35E25M00000CT-ND - Cut Tape (CT) 110-405C35E25M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35E25M00000 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35E25M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,57280 € | 14,32 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49776 € | 124,44 € |
| 500 | 0,47716 € | 238,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47416 € | 474,16 € |
| 2 000 | 0,45456 € | 909,12 € |
| 3 000 | 0,44348 € | 1 330,44 € |
| 5 000 | 0,42990 € | 2 149,50 € |
| 7 000 | 0,42119 € | 2 948,33 € |
| 10 000 | 0,41216 € | 4 121,60 € |
| 12 000 | 0,40761 € | 4 891,32 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |




