
219-6LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-6LPSTRFTR-ND - Tape & Reel (TR) 119-219-6LPSTRFCT-ND - Cut Tape (CT) 119-219-6LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.658" (16.71mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,79760 € | 19,94 € |
| 100 | 0,71090 € | 71,09 € |
| 250 | 0,65864 € | 164,66 € |
| 500 | 0,62250 € | 311,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58950 € | 589,50 € |
| 2 000 | 0,55968 € | 1 119,36 € |
| 3 000 | 0,54371 € | 1 631,13 € |
| 5 000 | 0,52509 € | 2 625,45 € |
| 7 000 | 0,51373 € | 3 596,11 € |
| 10 000 | 0,50242 € | 5 024,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

