218-10LPSRF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,99856 €
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,99606 €
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218-10LPSRF

DigiKey Part Number
218-10LPSRF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
218-10LPSRF
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.104" (2.65mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.546" (13.87mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,99606 €1 992,12 €
Manufacturers Standard Package
Unit Price without VAT:0,99606 €
Unit Price with VAT:1,19527 €