
206-12RAST | |
|---|---|
DigiKey Part Number | CT20612RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-12RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.400" (10.16mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 1.286" (32.66mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 15 | 1,44733 € | 21,71 € |
| 30 | 1,36733 € | 41,02 € |
| 105 | 1,23124 € | 129,28 € |
| 255 | 1,14478 € | 291,92 € |
| 510 | 1,08359 € | 552,63 € |
| 1 005 | 1,02936 € | 1 034,51 € |
| 2 505 | 0,96504 € | 2 417,43 € |
| 5 010 | 0,92264 € | 4 622,43 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |

