Upgrade
Upgrade
Upgrade
Upgrade
Similar

C3390-18.432 | |
|---|---|
DigiKey Part Number | C3390-18.432-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3390-18.432 |
Description | XTAL OSC XO 18.4320MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 18mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3391-18.432 | Crystek Corporation | 0 | C3391-18.432-ND | 1,28339 € | Upgrade |
| C3392-18.432 | Crystek Corporation | 0 | C3392-18.432-ND | 0,95333 € | Upgrade |
| CE3391-18.432 | Crystek Corporation | 0 | CE3391-18.432-ND | 1,47184 € | Upgrade |
| CE3392-18.432 | Crystek Corporation | 0 | CE3392-18.432-ND | 1,22732 € | Upgrade |
| CE3390-18.432 | Crystek Corporation | 0 | CE3390-18.432-ND | 1,20480 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95333 € | 953,33 € |
| Unit Price without VAT: | 0,95333 € |
|---|---|
| Unit Price with VAT: | 1,14400 € |




